
CBR04C608A2GAC | |
|---|---|
DigiKey Part Number | 399-16300-2-ND - Tape & Reel (TR) 399-16300-1-ND - Cut Tape (CT) 399-16300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C608A2GAC |
Description | CAP CER 0.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C608A2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 14,16700 Kč | 141,67 Kč |
| 50 | 11,05960 Kč | 552,98 Kč |
| 100 | 10,10400 Kč | 1 010,40 Kč |
| 500 | 8,48778 Kč | 4 243,89 Kč |
| 1 000 | 7,98763 Kč | 7 987,63 Kč |
| 2 500 | 7,45970 Kč | 18 649,25 Kč |
| 5 000 | 7,26899 Kč | 36 344,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,87933 Kč | 68 793,30 Kč |
| 20 000 | 6,66349 Kč | 133 269,80 Kč |
| 30 000 | 6,55531 Kč | 196 659,30 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

