5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C569B1GAC

DigiKey Part Number
399-8582-2-ND - Tape & Reel (TR)
399-8582-1-ND - Cut Tape (CT)
399-8582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C569B1GAC
Description
CAP CER 5.6PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C569B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,63300 Kč36,33 Kč
502,64580 Kč132,29 Kč
1002,33710 Kč233,71 Kč
5001,82304 Kč911,52 Kč
1 0001,66430 Kč1 664,30 Kč
2 5001,49699 Kč3 742,47 Kč
5 0001,39620 Kč6 981,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,31324 Kč13 132,40 Kč
20 0001,24498 Kč24 899,60 Kč
30 0001,21080 Kč36 324,00 Kč
50 0001,17291 Kč58 645,50 Kč
70 0001,15075 Kč80 552,50 Kč
100 0001,12944 Kč112 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč