
CBR04C560J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C560J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C560J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C560J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C560J5GACAUTO |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C560J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 50 | 1,73460 Kč | 86,73 Kč |
| 100 | 1,50510 Kč | 150,51 Kč |
| 500 | 1,12744 Kč | 563,72 Kč |
| 1 000 | 1,03566 Kč | 1 035,66 Kč |
| 2 500 | 0,98952 Kč | 2 473,80 Kč |
| 5 000 | 0,91647 Kč | 4 582,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82478 Kč | 8 247,80 Kč |
| 20 000 | 0,80694 Kč | 16 138,80 Kč |
| 30 000 | 0,78218 Kč | 23 465,40 Kč |
| 50 000 | 0,75474 Kč | 37 737,00 Kč |
| 70 000 | 0,74915 Kč | 52 440,50 Kč |
| 100 000 | 0,72327 Kč | 72 327,00 Kč |
| 120 000 | 0,71596 Kč | 85 915,20 Kč |
| 240 000 | 0,69133 Kč | 165 919,20 Kč |
| 250 000 | 0,69002 Kč | 172 505,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

