
CBR04C479B5GAC | |
|---|---|
DigiKey Part Number | 399-17528-2-ND - Tape & Reel (TR) 399-17528-1-ND - Cut Tape (CT) 399-17528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C479B5GAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C479B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 500 | 0,75256 Kč | 376,28 Kč |
| 1 000 | 0,67404 Kč | 674,04 Kč |
| 2 500 | 0,59114 Kč | 1 477,85 Kč |
| 5 000 | 0,54137 Kč | 2 706,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50038 Kč | 5 003,80 Kč |
| 20 000 | 0,46670 Kč | 9 334,00 Kč |
| 30 000 | 0,44983 Kč | 13 494,90 Kč |
| 50 000 | 0,43114 Kč | 21 557,00 Kč |
| 70 000 | 0,42022 Kč | 29 415,40 Kč |
| 100 000 | 0,40971 Kč | 40 971,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

