
CBR04C479B1GAC | |
|---|---|
DigiKey Part Number | 399-8585-2-ND - Tape & Reel (TR) 399-8585-1-ND - Cut Tape (CT) 399-8585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C479B1GAC |
Description | CAP CER 4.7PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C479B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 2,00740 Kč | 100,37 Kč |
| 100 | 1,76590 Kč | 176,59 Kč |
| 500 | 1,35648 Kč | 678,24 Kč |
| 1 000 | 1,23027 Kč | 1 230,27 Kč |
| 2 500 | 1,09761 Kč | 2 744,03 Kč |
| 5 000 | 1,01773 Kč | 5 088,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95199 Kč | 9 519,90 Kč |
| 20 000 | 0,89791 Kč | 17 958,20 Kč |
| 30 000 | 0,87082 Kč | 26 124,60 Kč |
| 50 000 | 0,84081 Kč | 42 040,50 Kč |
| 70 000 | 0,82326 Kč | 57 628,20 Kč |
| 100 000 | 0,80638 Kč | 80 638,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

