
CBR04C470J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C470J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C470J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C470J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C470J5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C470J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,28424 Kč | 642,12 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| 2 500 | 1,03646 Kč | 2 591,15 Kč |
| 5 000 | 0,95990 Kč | 4 799,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89699 Kč | 8 969,90 Kč |
| 20 000 | 0,84520 Kč | 16 904,00 Kč |
| 30 000 | 0,81927 Kč | 24 578,10 Kč |
| 50 000 | 0,79052 Kč | 39 526,00 Kč |
| 70 000 | 0,77372 Kč | 54 160,40 Kč |
| 100 000 | 0,75756 Kč | 75 756,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

