
CBR04C408A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C408A5GACTR-ND - Tape & Reel (TR) 399-CBR04C408A5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR04C408A5GAC |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C408A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 2,95800 Kč | 29,58 Kč |
| 50 | 1,96220 Kč | 98,11 Kč |
| 100 | 1,67060 Kč | 167,06 Kč |
| 500 | 1,51226 Kč | 756,13 Kč |
| 1 000 | 1,49289 Kč | 1 492,89 Kč |
| 2 500 | 1,45235 Kč | 3 630,88 Kč |
| 5 000 | 1,35520 Kč | 6 776,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,22932 Kč | 12 293,20 Kč |
| 20 000 | 1,19891 Kč | 23 978,20 Kč |
| 30 000 | 1,17657 Kč | 35 297,10 Kč |
| 50 000 | 1,14006 Kč | 57 003,00 Kč |
| 70 000 | 1,11870 Kč | 78 309,00 Kč |
| 100 000 | 1,10807 Kč | 110 807,00 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |

