
CBR04C208B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C208B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C208B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C208B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C208B5GACAUTO |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C208B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 500 | 0,92518 Kč | 462,59 Kč |
| 1 000 | 0,83215 Kč | 832,15 Kč |
| 2 500 | 0,73434 Kč | 1 835,85 Kč |
| 5 000 | 0,67546 Kč | 3 377,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62704 Kč | 6 270,40 Kč |
| 20 000 | 0,58722 Kč | 11 744,40 Kč |
| 30 000 | 0,56728 Kč | 17 018,40 Kč |
| 50 000 | 0,54518 Kč | 27 259,00 Kč |
| 70 000 | 0,53226 Kč | 37 258,20 Kč |
| 100 000 | 0,51984 Kč | 51 984,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

