CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C150F1GAC

DigiKey Part Number
399-11249-2-ND - Tape & Reel (TR)
399-11249-1-ND - Cut Tape (CT)
399-11249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C150F1GAC
Description
CAP CER 15PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C150F1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
109,60300 Kč96,03 Kč
507,51120 Kč375,56 Kč
1006,80720 Kč680,72 Kč
5005,61618 Kč2 808,09 Kč
1 0005,24833 Kč5 248,33 Kč
2 5004,86006 Kč12 150,15 Kč
5 0004,62593 Kč23 129,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,43321 Kč44 332,10 Kč
20 0004,14086 Kč82 817,20 Kč
30 0004,10753 Kč123 225,90 Kč
50 0004,07262 Kč203 631,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč