
CBR04C130F5GAC | |
|---|---|
DigiKey Part Number | 399-8812-2-ND - Tape & Reel (TR) 399-8812-1-ND - Cut Tape (CT) 399-8812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C130F5GAC |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C130F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 50 | 3,42680 Kč | 171,34 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,41016 Kč | 1 205,08 Kč |
| 1 000 | 2,21298 Kč | 2 212,98 Kč |
| 2 500 | 2,00522 Kč | 5 013,05 Kč |
| 5 000 | 1,88003 Kč | 9 400,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,77704 Kč | 17 770,40 Kč |
| 20 000 | 1,69225 Kč | 33 845,00 Kč |
| 30 000 | 1,64979 Kč | 49 493,70 Kč |
| 50 000 | 1,60271 Kč | 80 135,50 Kč |
| 70 000 | 1,57520 Kč | 110 264,00 Kč |
| 100 000 | 1,54871 Kč | 154 871,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

