CBR04C120F5GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 9 831
Unit Price: 1,04000 Kč
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,91000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 699
Unit Price: 3,18000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 272
Unit Price: 3,00000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01211 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01686 Kč
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C120F5GAC

DigiKey Part Number
399-8815-2-ND - Tape & Reel (TR)
399-8815-1-ND - Cut Tape (CT)
399-8815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C120F5GAC
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C120F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
104,39500 Kč43,95 Kč
503,23700 Kč161,85 Kč
1002,88080 Kč288,08 Kč
5002,16174 Kč1 080,87 Kč
1 0002,03634 Kč2 036,34 Kč
2 5001,89445 Kč4 736,12 Kč
5 0001,77617 Kč8 880,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,68617 Kč16 861,70 Kč
20 0001,59878 Kč31 975,60 Kč
30 0001,55865 Kč46 759,50 Kč
50 0001,46791 Kč73 395,50 Kč
70 0001,46426 Kč102 498,20 Kč
100 0001,46068 Kč146 068,00 Kč
120 0001,45130 Kč174 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč