Upgrade
Upgrade

CBR04C120F1GAC | |
|---|---|
DigiKey Part Number | 399-11248-2-ND - Tape & Reel (TR) 399-11248-1-ND - Cut Tape (CT) 399-11248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C120F1GAC |
Description | CAP CER 12PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C120F1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,94980 Kč | 397,49 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 500 | 5,94454 Kč | 2 972,27 Kč |
| 1 000 | 5,55523 Kč | 5 555,23 Kč |
| 2 500 | 5,14418 Kč | 12 860,45 Kč |
| 5 000 | 4,89640 Kč | 24 482,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,69242 Kč | 46 924,20 Kč |
| 20 000 | 4,52444 Kč | 90 488,80 Kč |
| 30 000 | 4,44027 Kč | 133 208,10 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


