
CBR04C108B3GAC | |
|---|---|
DigiKey Part Number | 399-11247-2-ND - Tape & Reel (TR) 399-11247-1-ND - Cut Tape (CT) 399-11247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C108B3GAC |
Description | CAP CER 0.1PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C108B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,16740 Kč | 58,37 Kč |
| 100 | 1,01420 Kč | 101,42 Kč |
| 500 | 0,75760 Kč | 378,80 Kč |
| 1 000 | 0,67866 Kč | 678,66 Kč |
| 2 500 | 0,59534 Kč | 1 488,35 Kč |
| 5 000 | 0,54523 Kč | 2 726,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50406 Kč | 5 040,60 Kč |
| 20 000 | 0,47019 Kč | 9 403,80 Kč |
| 30 000 | 0,45322 Kč | 13 596,60 Kč |
| 50 000 | 0,43443 Kč | 21 721,50 Kč |
| 70 000 | 0,42345 Kč | 29 641,50 Kč |
| 100 000 | 0,41288 Kč | 41 288,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

