
CBR04C101J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C101J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C101J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C101J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C101J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 50 | 1,91460 Kč | 95,73 Kč |
| 100 | 1,68100 Kč | 168,10 Kč |
| 500 | 1,28886 Kč | 644,43 Kč |
| 1 000 | 1,16812 Kč | 1 168,12 Kč |
| 2 500 | 1,04086 Kč | 2 602,15 Kč |
| 5 000 | 0,96419 Kč | 4 820,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,90117 Kč | 9 011,70 Kč |
| 20 000 | 0,84930 Kč | 16 986,00 Kč |
| 30 000 | 0,82332 Kč | 24 699,60 Kč |
| 50 000 | 0,79454 Kč | 39 727,00 Kč |
| 70 000 | 0,77771 Kč | 54 439,70 Kč |
| 100 000 | 0,76152 Kč | 76 152,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

