CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C101J3GAC

DigiKey Part Number
399-17684-2-ND - Tape & Reel (TR)
399-17684-1-ND - Cut Tape (CT)
399-17684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C101J3GAC
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C101J3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,08300 Kč20,83 Kč
501,33720 Kč66,86 Kč
1001,17060 Kč117,06 Kč
5000,94318 Kč471,59 Kč
1 0000,86819 Kč868,19 Kč
2 5000,85111 Kč2 127,78 Kč
5 0000,78612 Kč3 930,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72895 Kč7 289,50 Kč
20 0000,68865 Kč13 773,00 Kč
30 0000,66663 Kč19 998,90 Kč
50 0000,64221 Kč32 110,50 Kč
70 0000,64039 Kč44 827,30 Kč
100 0000,58465 Kč58 465,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč