CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C100F5GAC

DigiKey Part Number
399-8805-2-ND - Tape & Reel (TR)
399-8805-1-ND - Cut Tape (CT)
399-8805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C100F5GAC
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C100F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 707
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93178 Kč9 317,80 Kč
20 0000,87922 Kč17 584,40 Kč
30 0000,85288 Kč25 586,40 Kč
50 0000,82370 Kč41 185,00 Kč
70 0000,81038 Kč56 726,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,73700 Kč27,37 Kč
501,95760 Kč97,88 Kč
1001,72190 Kč172,19 Kč
5001,23268 Kč616,34 Kč
1 0001,19375 Kč1 193,75 Kč
2 5001,07338 Kč2 683,45 Kč
5 0000,99567 Kč4 978,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,70500 Kč27,05 Kč
501,93500 Kč96,75 Kč
1001,70190 Kč170,19 Kč
5001,21840 Kč609,20 Kč
1 0001,17991 Kč1 179,91 Kč
2 5001,06094 Kč2 652,35 Kč
5 0000,98412 Kč4 920,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč