9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C909B5GAC

DigiKey Part Number
399-11245-2-ND - Tape & Reel (TR)
399-11245-1-ND - Cut Tape (CT)
399-11245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C909B5GAC
Description
CAP CER 9PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C909B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,21300 Kč32,13 Kč
502,32240 Kč116,12 Kč
1002,04730 Kč204,73 Kč
5001,58618 Kč793,09 Kč
1 0001,44361 Kč1 443,61 Kč
2 5001,29356 Kč3 233,90 Kč
5 0001,20319 Kč6 015,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,09160 Kč16 374,00 Kč
30 0001,03699 Kč31 109,70 Kč
45 0001,00963 Kč45 433,35 Kč
75 0000,97932 Kč73 449,00 Kč
105 0000,96159 Kč100 966,95 Kč
150 0000,94454 Kč141 681,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč