
CBR02C709B5GAC | |
|---|---|
DigiKey Part Number | 399-11244-2-ND - Tape & Reel (TR) 399-11244-1-ND - Cut Tape (CT) 399-11244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C709B5GAC |
Description | CAP CER 7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C709B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,32240 Kč | 116,12 Kč |
| 100 | 2,04730 Kč | 204,73 Kč |
| 500 | 1,58618 Kč | 793,09 Kč |
| 1 000 | 1,44361 Kč | 1 443,61 Kč |
| 2 500 | 1,29356 Kč | 3 233,90 Kč |
| 5 000 | 1,20319 Kč | 6 015,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,09160 Kč | 16 374,00 Kč |
| 30 000 | 1,03699 Kč | 31 109,70 Kč |
| 45 000 | 1,00963 Kč | 45 433,35 Kč |
| 75 000 | 0,97932 Kč | 73 449,00 Kč |
| 105 000 | 0,96159 Kč | 100 966,95 Kč |
| 150 000 | 0,94454 Kč | 141 681,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

