
CBR02C708B3GAC | |
|---|---|
DigiKey Part Number | 399-8564-2-ND - Tape & Reel (TR) 399-8564-1-ND - Cut Tape (CT) 399-8564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C708B3GAC |
Description | CAP CER 0.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C708B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 50 | 1,49040 Kč | 74,52 Kč |
| 100 | 1,30300 Kč | 130,30 Kč |
| 500 | 0,98808 Kč | 494,04 Kč |
| 1 000 | 0,80937 Kč | 809,37 Kč |
| 2 500 | 0,74029 Kč | 1 850,72 Kč |
| 5 000 | 0,72724 Kč | 3 636,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,64520 Kč | 9 678,00 Kč |
| 30 000 | 0,61420 Kč | 18 426,00 Kč |
| 45 000 | 0,59561 Kč | 26 802,45 Kč |
| 75 000 | 0,58634 Kč | 43 975,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

