
CBR02C508A5GAC | |
|---|---|
DigiKey Part Number | 399-11243-2-ND - Tape & Reel (TR) 399-11243-1-ND - Cut Tape (CT) 399-11243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C508A5GAC |
Description | CAP CER 0.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C508A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 50 | 3,06580 Kč | 153,29 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 500 | 2,13844 Kč | 1 069,22 Kč |
| 1 000 | 1,95869 Kč | 1 958,69 Kč |
| 2 500 | 1,76929 Kč | 4 423,23 Kč |
| 5 000 | 1,65523 Kč | 8 276,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,51429 Kč | 22 714,35 Kč |
| 30 000 | 1,44531 Kč | 43 359,30 Kč |
| 45 000 | 1,41076 Kč | 63 484,20 Kč |
| 75 000 | 1,37245 Kč | 102 933,75 Kč |
| 105 000 | 1,35006 Kč | 141 756,30 Kč |
| 150 000 | 1,32852 Kč | 199 278,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

