
CBR02C308A3GAC | |
|---|---|
DigiKey Part Number | 399-8569-2-ND - Tape & Reel (TR) 399-8569-1-ND - Cut Tape (CT) 399-8569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C308A3GAC |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C308A3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 50 | 2,64580 Kč | 132,29 Kč |
| 100 | 2,33710 Kč | 233,71 Kč |
| 500 | 1,82304 Kč | 911,52 Kč |
| 1 000 | 1,66430 Kč | 1 664,30 Kč |
| 2 500 | 1,49699 Kč | 3 742,47 Kč |
| 5 000 | 1,39620 Kč | 6 981,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,27171 Kč | 19 075,65 Kč |
| 30 000 | 1,21080 Kč | 36 324,00 Kč |
| 45 000 | 1,18028 Kč | 53 112,60 Kč |
| 75 000 | 1,14646 Kč | 85 984,50 Kč |
| 105 000 | 1,12668 Kč | 118 301,40 Kč |
| 150 000 | 1,10766 Kč | 166 149,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

