
CBR02C279B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C279B5GACTR-ND - Tape & Reel (TR) 399-CBR02C279B5GACCT-ND - Cut Tape (CT) 399-CBR02C279B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C279B5GAC |
Description | CAP CER 2.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C279B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 500 | 1,08182 Kč | 540,91 Kč |
| 1 000 | 0,97641 Kč | 976,41 Kč |
| 2 500 | 0,86554 Kč | 2 163,85 Kč |
| 5 000 | 0,79885 Kč | 3 994,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,71645 Kč | 10 746,75 Kč |
| 30 000 | 0,67616 Kč | 20 284,80 Kč |
| 45 000 | 0,65597 Kč | 29 518,65 Kč |
| 75 000 | 0,63360 Kč | 47 520,00 Kč |
| 105 000 | 0,62053 Kč | 65 155,65 Kč |
| 150 000 | 0,60795 Kč | 91 192,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

