
CBR02C209B3GAC | |
|---|---|
DigiKey Part Number | 399-8567-2-ND - Tape & Reel (TR) 399-8567-1-ND - Cut Tape (CT) 399-8567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C209B3GAC |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C209B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,57921 Kč | 8 688,15 Kč |
| 30 000 | 0,55428 Kč | 16 628,40 Kč |
| 45 000 | 0,53701 Kč | 24 165,45 Kč |
| 75 000 | 0,52521 Kč | 39 390,75 Kč |
| 105 000 | 0,47363 Kč | 49 731,15 Kč |
| 150 000 | 0,47272 Kč | 70 908,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 50 | 1,36820 Kč | 68,41 Kč |
| 100 | 1,19560 Kč | 119,56 Kč |
| 500 | 0,84368 Kč | 421,84 Kč |
| 1 000 | 0,74138 Kč | 741,38 Kč |
| 2 500 | 0,66181 Kč | 1 654,53 Kč |
| 5 000 | 0,65461 Kč | 3 273,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,91400 Kč | 19,14 Kč |
| 50 | 1,35240 Kč | 67,62 Kč |
| 100 | 1,18180 Kč | 118,18 Kč |
| 500 | 0,83390 Kč | 416,95 Kč |
| 1 000 | 0,73279 Kč | 732,79 Kč |
| 2 500 | 0,65414 Kč | 1 635,35 Kč |
| 5 000 | 0,64702 Kč | 3 235,10 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

