12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C120F3GAC

DigiKey Part Number
399-8604-2-ND - Tape & Reel (TR)
399-8604-1-ND - Cut Tape (CT)
399-8604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C120F3GAC
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C120F3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
104,97700 Kč49,77 Kč
503,67460 Kč183,73 Kč
1003,27150 Kč327,15 Kč
5002,59662 Kč1 298,31 Kč
1 0002,38789 Kč2 387,89 Kč
2 5002,16783 Kč5 419,57 Kč
5 0002,03529 Kč10 176,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,87157 Kč28 073,55 Kč
30 0001,79142 Kč53 742,60 Kč
45 0001,75128 Kč78 807,60 Kč
75 0001,70677 Kč128 007,75 Kč
105 0001,68075 Kč176 478,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč