Direct
Similar



CAS26C681KAGFC | |
|---|---|
DigiKey Part Number | 399-CAS26C681KAGFCTR-ND - Tape & Reel (TR) 399-CAS26C681KAGFCCT-ND - Cut Tape (CT) 399-CAS26C681KAGFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C681KAGFC |
Description | CAP CER 680PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C681KAGFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 73,24100 Kč | 732,41 Kč |
| 50 | 61,84340 Kč | 3 092,17 Kč |
| 100 | 58,31770 Kč | 5 831,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,34676 Kč | 26 173,38 Kč |
| 1 000 | 50,49767 Kč | 50 497,67 Kč |
| 1 500 | 49,57096 Kč | 74 356,44 Kč |
| 2 500 | 48,54368 Kč | 121 359,20 Kč |
| 3 500 | 47,94317 Kč | 167 801,10 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |



