


CAS26C222KARFC | |
|---|---|
DigiKey Part Number | 399-CAS26C222KARFCTR-ND - Tape & Reel (TR) 399-CAS26C222KARFCCT-ND - Cut Tape (CT) 399-CAS26C222KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C222KARFC |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C222KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 50 | 21,42220 Kč | 1 071,11 Kč |
| 100 | 19,81790 Kč | 1 981,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,10162 Kč | 8 550,81 Kč |
| 1 000 | 16,26106 Kč | 16 261,06 Kč |
| 1 500 | 15,83991 Kč | 23 759,86 Kč |
| 2 500 | 15,37331 Kč | 38 433,28 Kč |
| 3 500 | 15,10050 Kč | 52 851,75 Kč |
| 5 000 | 14,83803 Kč | 74 190,15 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

