


CAS26C221KARFC | |
|---|---|
DigiKey Part Number | 399-CAS26C221KARFCTR-ND - Tape & Reel (TR) 399-CAS26C221KARFCCT-ND - Cut Tape (CT) 399-CAS26C221KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C221KARFC |
Description | CAP CER 220PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C221KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 50 | 27,73420 Kč | 1 386,71 Kč |
| 100 | 25,78130 Kč | 2 578,13 Kč |
| 500 | 22,48214 Kč | 11 241,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,46080 Kč | 21 460,80 Kč |
| 2 000 | 20,61972 Kč | 41 239,44 Kč |
| 3 000 | 20,19826 Kč | 60 594,78 Kč |
| 5 000 | 19,73106 Kč | 98 655,30 Kč |
| 7 000 | 19,45798 Kč | 136 205,86 Kč |
| 10 000 | 19,19515 Kč | 191 951,50 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

