220 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
KEMET CAS Surface-Mount Safety-Certified Capacitors | Datasheet Preview

CAS26C221KARFC

DigiKey Part Number
399-CAS26C221KARFCTR-ND - Tape & Reel (TR)
399-CAS26C221KARFCCT-ND - Cut Tape (CT)
399-CAS26C221KARFCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS26C221KARFC
Description
CAP CER 220PF 250VAC X7R 2211
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS26C221KARFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1034,05900 Kč340,59 Kč
5027,73420 Kč1 386,71 Kč
10025,78130 Kč2 578,13 Kč
50022,48214 Kč11 241,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,46080 Kč21 460,80 Kč
2 00020,61972 Kč41 239,44 Kč
3 00020,19826 Kč60 594,78 Kč
5 00019,73106 Kč98 655,30 Kč
7 00019,45798 Kč136 205,86 Kč
10 00019,19515 Kč191 951,50 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč