


CAS26C220KAGFC | |
|---|---|
DigiKey Part Number | 399-CAS26C220KAGFCTR-ND - Tape & Reel (TR) 399-CAS26C220KAGFCCT-ND - Cut Tape (CT) 399-CAS26C220KAGFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C220KAGFC |
Description | CAP CER 22PF 250VAC C0G/NP0 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C220KAGFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 50 | 33,53800 Kč | 1 676,90 Kč |
| 100 | 31,29120 Kč | 3 129,12 Kč |
| 500 | 27,48638 Kč | 13 743,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,30860 Kč | 26 308,60 Kč |
| 2 000 | 25,33871 Kč | 50 677,42 Kč |
| 3 000 | 24,85295 Kč | 74 558,85 Kč |
| 5 000 | 24,31417 Kč | 121 570,85 Kč |
| 7 000 | 23,99915 Kč | 167 994,05 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

