


CAS18C472KARGC | |
|---|---|
DigiKey Part Number | 399-CAS18C472KARGCTR-ND - Tape & Reel (TR) 399-CAS18C472KARGCCT-ND - Cut Tape (CT) 399-CAS18C472KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS18C472KARGC |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS18C472KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 40,92500 Kč | 409,25 Kč |
| 50 | 33,63460 Kč | 1 681,73 Kč |
| 100 | 31,38150 Kč | 3 138,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,56870 Kč | 13 784,35 Kč |
| 1 000 | 26,38840 Kč | 26 388,40 Kč |
| 1 500 | 25,79716 Kč | 38 695,74 Kč |
| 2 500 | 25,14174 Kč | 62 854,35 Kč |
| 3 500 | 24,75856 Kč | 86 654,96 Kč |
| 5 000 | 24,38989 Kč | 121 949,45 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

