680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
KEMET CAS Surface-Mount Safety-Certified Capacitors | Datasheet Preview

CAS17C681KARGC

DigiKey Part Number
399-CAS17C681KARGCTR-ND - Tape & Reel (TR)
399-CAS17C681KARGCCT-ND - Cut Tape (CT)
399-CAS17C681KARGCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS17C681KARGC
Description
CAP CER 680PF 250VAC X7R 1808
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS17C681KARGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 346 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,62022 Kč25 240,44 Kč
Manufacturers Standard Package
Unit Price without VAT:12,62022 Kč
Unit Price with VAT:15,27047 Kč

Other Suppliers on DigiKey

7 346In Stock
Ships from WEC