


CAS17C330JAGFC | |
|---|---|
DigiKey Part Number | 399-CAS17C330JAGFCTR-ND - Tape & Reel (TR) 399-CAS17C330JAGFCCT-ND - Cut Tape (CT) 399-CAS17C330JAGFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C330JAGFC |
Description | CAP CER 33PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C330JAGFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 50 | 23,80340 Kč | 1 190,17 Kč |
| 100 | 22,06260 Kč | 2 206,26 Kč |
| 500 | 19,12204 Kč | 9 561,02 Kč |
| 1 000 | 18,21178 Kč | 18 211,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,46225 Kč | 34 924,50 Kč |
| 4 000 | 16,84512 Kč | 67 380,48 Kč |
| 6 000 | 16,53579 Kč | 99 214,74 Kč |
| 10 000 | 16,19294 Kč | 161 929,40 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

