


CAS17C152KARGC | |
|---|---|
DigiKey Part Number | 399-CAS17C152KARGCTR-ND - Tape & Reel (TR) 399-CAS17C152KARGCCT-ND - Cut Tape (CT) 399-CAS17C152KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C152KARGC |
Description | CAP CER 1500PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C152KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 50 | 22,17380 Kč | 1 108,69 Kč |
| 100 | 20,52340 Kč | 2 052,34 Kč |
| 500 | 17,73660 Kč | 8 868,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,87399 Kč | 16 873,99 Kč |
| 2 000 | 16,16374 Kč | 32 327,48 Kč |
| 3 000 | 15,80771 Kč | 47 423,13 Kč |
| 5 000 | 15,41337 Kč | 77 066,85 Kč |
| 7 000 | 15,18260 Kč | 106 278,20 Kč |
| 10 000 | 14,96070 Kč | 149 607,00 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

