1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
KEMET CAS Surface-Mount Safety-Certified Capacitors | Datasheet Preview

CAS17C102KARGC

DigiKey Part Number
399-CAS17C102KARGCTR-ND - Tape & Reel (TR)
399-CAS17C102KARGCCT-ND - Cut Tape (CT)
399-CAS17C102KARGCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS17C102KARGC
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS17C102KARGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1023,14000 Kč231,40 Kč
5018,48240 Kč924,12 Kč
10017,04830 Kč1 704,83 Kč
50014,62090 Kč7 310,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,86981 Kč13 869,81 Kč
2 00013,25132 Kč26 502,64 Kč
3 00012,94149 Kč38 824,47 Kč
5 00012,59813 Kč62 990,65 Kč
7 00012,39728 Kč86 780,96 Kč
10 00012,20416 Kč122 041,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč