


CAS17C102KARGC | |
|---|---|
DigiKey Part Number | 399-CAS17C102KARGCTR-ND - Tape & Reel (TR) 399-CAS17C102KARGCCT-ND - Cut Tape (CT) 399-CAS17C102KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C102KARGC |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C102KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 50 | 18,48240 Kč | 924,12 Kč |
| 100 | 17,04830 Kč | 1 704,83 Kč |
| 500 | 14,62090 Kč | 7 310,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,86981 Kč | 13 869,81 Kč |
| 2 000 | 13,25132 Kč | 26 502,64 Kč |
| 3 000 | 12,94149 Kč | 38 824,47 Kč |
| 5 000 | 12,59813 Kč | 62 990,65 Kč |
| 7 000 | 12,39728 Kč | 86 780,96 Kč |
| 10 000 | 12,20416 Kč | 122 041,60 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

