


CAS17C102KARFC | |
|---|---|
DigiKey Part Number | 399-CAS17C102KARFCTR-ND - Tape & Reel (TR) 399-CAS17C102KARFCCT-ND - Cut Tape (CT) 399-CAS17C102KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C102KARFC |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C102KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 50 | 19,95220 Kč | 997,61 Kč |
| 100 | 18,43200 Kč | 1 843,20 Kč |
| 500 | 15,85852 Kč | 7 929,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,06229 Kč | 15 062,29 Kč |
| 2 000 | 14,40663 Kč | 28 813,26 Kč |
| 3 000 | 14,07818 Kč | 42 234,54 Kč |
| 5 000 | 13,71409 Kč | 68 570,45 Kč |
| 7 000 | 13,50123 Kč | 94 508,61 Kč |
| 10 000 | 13,29644 Kč | 132 964,40 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

