


CAS17C100JAGGC | |
|---|---|
DigiKey Part Number | 399-CAS17C100JAGGCTR-ND - Tape & Reel (TR) 399-CAS17C100JAGGCCT-ND - Cut Tape (CT) 399-CAS17C100JAGGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C100JAGGC |
Description | CAP CER 10PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C100JAGGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 50 | 25,99140 Kč | 1 299,57 Kč |
| 100 | 24,13090 Kč | 2 413,09 Kč |
| 500 | 20,98834 Kč | 10 494,17 Kč |
| 1 000 | 20,01529 Kč | 20 015,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,21433 Kč | 38 428,66 Kč |
| 4 000 | 18,55467 Kč | 74 218,68 Kč |
| 6 000 | 18,22424 Kč | 109 345,44 Kč |
| 10 000 | 17,85777 Kč | 178 577,70 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

