

CAN21X274KARACTU | |
|---|---|
DigiKey Part Number | 399-20616-2-ND - Tape & Reel (TR) 399-20616-1-ND - Cut Tape (CT) 399-20616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN21X274KARACTU |
Description | CAP CER 2220 270NF 250VAC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN21X274KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,86000 Kč | 76,86 Kč |
| 10 | 49,97100 Kč | 499,71 Kč |
| 50 | 45,33440 Kč | 2 266,72 Kč |
| 100 | 42,56610 Kč | 4 256,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,85468 Kč | 17 927,34 Kč |
| 1 000 | 35,40142 Kč | 35 401,42 Kč |
| 1 500 | 34,84929 Kč | 52 273,94 Kč |
| 2 500 | 34,71086 Kč | 86 777,15 Kč |
| 3 500 | 33,98688 Kč | 118 954,08 Kč |
| 5 000 | 33,69315 Kč | 168 465,75 Kč |
| 6 000 | 33,65430 Kč | 201 925,80 Kč |
| Unit Price without VAT: | 76,86000 Kč |
|---|---|
| Unit Price with VAT: | 93,00060 Kč |

