


CAN21X224KARACTU | |
|---|---|
DigiKey Part Number | 399-20615-2-ND - Tape & Reel (TR) 399-20615-1-ND - Cut Tape (CT) 399-20615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN21X224KARACTU |
Description | CAP CER 2220 220NF 250VAC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN21X224KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,56700 Kč | 435,67 Kč |
| 50 | 35,92980 Kč | 1 796,49 Kč |
| 100 | 33,56900 Kč | 3 356,90 Kč |
| 500 | 29,57184 Kč | 14 785,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,33449 Kč | 28 334,49 Kč |
| 2 000 | 27,31539 Kč | 54 630,78 Kč |
| 3 000 | 26,80467 Kč | 80 414,01 Kč |
| 5 000 | 26,23855 Kč | 131 192,75 Kč |
| 7 000 | 25,90757 Kč | 181 352,99 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

