


CAN21X224KARACTU | |
|---|---|
DigiKey Part Number | 399-20615-2-ND - Tape & Reel (TR) 399-20615-1-ND - Cut Tape (CT) 399-20615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN21X224KARACTU |
Description | CAP CER 2220 220NF 250VAC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN21X224KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 43,86500 Kč | 438,65 Kč |
| 50 | 36,17540 Kč | 1 808,77 Kč |
| 100 | 33,79840 Kč | 3 379,84 Kč |
| 500 | 29,77390 Kč | 14 886,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,52809 Kč | 28 528,09 Kč |
| 2 000 | 27,50203 Kč | 55 004,06 Kč |
| 3 000 | 26,98782 Kč | 80 963,46 Kč |
| 5 000 | 26,41784 Kč | 132 089,20 Kč |
| 7 000 | 26,08459 Kč | 182 592,13 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

