


CAN21X154KARACTU | |
|---|---|
DigiKey Part Number | 399-20614-2-ND - Tape & Reel (TR) 399-20614-1-ND - Cut Tape (CT) 399-20614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN21X154KARACTU |
Description | CAP CER 2220 150NF 250VAC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN21X154KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 10 | 42,04500 Kč | 420,45 Kč |
| 50 | 34,61180 Kč | 1 730,59 Kč |
| 100 | 32,31560 Kč | 3 231,56 Kč |
| 500 | 28,42814 Kč | 14 214,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,22435 Kč | 27 224,35 Kč |
| 2 000 | 26,23320 Kč | 52 466,40 Kč |
| 3 000 | 25,73659 Kč | 77 209,77 Kč |
| 5 000 | 25,18602 Kč | 125 930,10 Kč |
| 7 000 | 24,86402 Kč | 174 048,14 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |

