

CAN18X563KARACTU | |
|---|---|
DigiKey Part Number | 399-20612-2-ND - Tape & Reel (TR) 399-20612-1-ND - Cut Tape (CT) 399-20612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN18X563KARACTU |
Description | CAP CER 1812 56NF 250VAC X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN18X563KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 17,24700 Kč | 172,47 Kč |
| 50 | 13,61440 Kč | 680,72 Kč |
| 100 | 12,49180 Kč | 1 249,18 Kč |
| 500 | 10,59788 Kč | 5 298,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,01173 Kč | 10 011,73 Kč |
| 2 000 | 9,52931 Kč | 19 058,62 Kč |
| 3 000 | 9,28768 Kč | 27 863,04 Kč |
| 5 000 | 9,01985 Kč | 45 099,25 Kč |
| 7 000 | 8,86319 Kč | 62 042,33 Kč |
| 10 000 | 8,71250 Kč | 87 125,00 Kč |
| 12 000 | 8,64115 Kč | 103 693,80 Kč |
| 24 000 | 8,40064 Kč | 201 615,36 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |

