


CAN18X154KARACTU | |
|---|---|
DigiKey Part Number | 399-20613-2-ND - Tape & Reel (TR) 399-20613-1-ND - Cut Tape (CT) 399-20613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN18X154KARACTU |
Description | CAP CER 1812 150NF 250VAC X7R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN18X154KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 24,17200 Kč | 241,72 Kč |
| 50 | 19,35400 Kč | 967,70 Kč |
| 100 | 17,87110 Kč | 1 787,11 Kč |
| 500 | 15,36050 Kč | 7 680,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,58383 Kč | 14 583,83 Kč |
| 2 000 | 13,94430 Kč | 27 888,60 Kč |
| 3 000 | 13,62399 Kč | 40 871,97 Kč |
| 5 000 | 13,26889 Kč | 66 344,45 Kč |
| 7 000 | 13,06117 Kč | 91 428,19 Kč |
| 10 000 | 12,86144 Kč | 128 614,40 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |

