


CAN12X333KARACTU | |
|---|---|
DigiKey Part Number | 399-20610-2-ND - Tape & Reel (TR) 399-20610-1-ND - Cut Tape (CT) 399-20610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN12X333KARACTU |
Description | CAP CER 1206 33NF 250VAC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250VAC Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN12X333KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 50 | 19,62920 Kč | 981,46 Kč |
| 100 | 18,12760 Kč | 1 812,76 Kč |
| 500 | 15,59032 Kč | 7 795,16 Kč |
| 1 000 | 14,80511 Kč | 14 805,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,15880 Kč | 28 317,60 Kč |
| 4 000 | 13,62657 Kč | 54 506,28 Kč |
| 6 000 | 13,35993 Kč | 80 159,58 Kč |
| 10 000 | 13,06428 Kč | 130 642,80 Kč |
| 14 000 | 12,89144 Kč | 180 480,16 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

