0.022 µF ±10% 250VAC Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 250VAC Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

CAN12X223KARACTU

DigiKey Part Number
399-20609-2-ND - Tape & Reel (TR)
399-20609-1-ND - Cut Tape (CT)
399-20609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAN12X223KARACTU
Description
CAP CER 1206 22NF 250VAC X7R
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250VAC Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAN12X223KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1023,98400 Kč239,84 Kč
5019,19540 Kč959,77 Kč
10017,72090 Kč1 772,09 Kč
50015,22618 Kč7 613,09 Kč
1 00014,45411 Kč14 454,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,81854 Kč27 637,08 Kč
4 00013,29533 Kč53 181,32 Kč
6 00013,03319 Kč78 199,14 Kč
10 00012,74252 Kč127 425,20 Kč
14 00012,57262 Kč176 016,68 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč