

CAN12X223KARACTU | |
|---|---|
DigiKey Part Number | 399-20609-2-ND - Tape & Reel (TR) 399-20609-1-ND - Cut Tape (CT) 399-20609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN12X223KARACTU |
Description | CAP CER 1206 22NF 250VAC X7R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250VAC Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN12X223KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 Kč | 30,20 Kč |
| 10 | 18,66400 Kč | 186,64 Kč |
| 50 | 15,88080 Kč | 794,04 Kč |
| 100 | 14,62060 Kč | 1 462,06 Kč |
| 500 | 12,48716 Kč | 6 243,58 Kč |
| 1 000 | 11,82707 Kč | 11 827,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,28393 Kč | 22 567,86 Kč |
| 4 000 | 10,00147 Kč | 40 005,88 Kč |
| 6 000 | 9,92473 Kč | 59 548,38 Kč |
| 10 000 | 9,84361 Kč | 98 436,10 Kč |
| 14 000 | 9,82060 Kč | 137 488,40 Kč |
| 20 000 | 9,79804 Kč | 195 960,80 Kč |
| Unit Price without VAT: | 30,20000 Kč |
|---|---|
| Unit Price with VAT: | 36,54200 Kč |

