Parametric Equivalent



CAN12X153KARACTU | |
|---|---|
DigiKey Part Number | 399-20608-2-ND - Tape & Reel (TR) 399-20608-1-ND - Cut Tape (CT) 399-20608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN12X153KARACTU |
Description | CAP CER 1206 15NF 250VAC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250VAC Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN12X153KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAN12X153KARAC | KEMET | 0 | 399-CAN12X153KARAC-ND | 13,89777 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,93998 Kč | 23 879,96 Kč |
| Unit Price without VAT: | 11,93998 Kč |
|---|---|
| Unit Price with VAT: | 14,44738 Kč |


