C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878BF35300SA0J

DigiKey Part Number
399-13894-ND
Manufacturer
Manufacturer Product Number
C878BF35300SA0J
Description
CAP FILM 30UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878BF35300SA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
30µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.937" (100.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,51000 Kč410,51 Kč
10325,32200 Kč3 253,22 Kč
50291,23380 Kč14 561,69 Kč
100280,67400 Kč28 067,40 Kč
500262,79038 Kč131 395,19 Kč
Manufacturers Standard Package
Unit Price without VAT:410,51000 Kč
Unit Price with VAT:496,71710 Kč