
C878BF35120SA0J | |
|---|---|
DigiKey Part Number | 399-13890-ND |
Manufacturer | |
Manufacturer Product Number | C878BF35120SA0J |
Description | CAP FILM 12UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF35120SA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 176,80300 Kč | 1 768,03 Kč |
| 86 | 149,48384 Kč | 12 855,61 Kč |
| 172 | 143,66052 Kč | 24 709,61 Kč |
| 516 | 136,46217 Kč | 70 414,48 Kč |
| 1 032 | 132,93585 Kč | 137 189,80 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |

