C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878BF34400AA4J

DigiKey Part Number
399-C878BF34400AA4J-ND
Manufacturer
Manufacturer Product Number
C878BF34400AA4J
Description
CAP FILM 4UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
4µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,67000 Kč165,67 Kč
10123,48900 Kč1 234,89 Kč
86102,53616 Kč8 818,11 Kč
17298,06919 Kč16 867,90 Kč
51692,54950 Kč47 755,54 Kč
1 03289,84499 Kč92 720,03 Kč
Manufacturers Standard Package
Unit Price without VAT:165,67000 Kč
Unit Price with VAT:200,46070 Kč